The UCC38C41P is a flyback converter IC from Rochester Electronics. It operates at a frequency of 1MHz and provides an output voltage of 18V with a maximum output current of 200mA. The device is packaged in a PDIP package and is lead-free compliant. The nominal supply current is 2.3mA. The converter is available in bulk packaging.
Rochester Electronics UCC38C41P technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.