The UCC38C42DGK is a 1MHz flyback converter with a nominal supply current of 2.3mA and an output voltage of 18V. It features an output current of 200mA and is packaged in a lead-free VSSOP package. The device is suitable for use in a variety of applications, including those requiring a high-frequency switching topology. Operating characteristics are not specified beyond the given frequency. Compliance with lead-free requirements is noted.
Rochester Electronics UCC38C42DGK technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.