The UCC38C43P is a flyback converter with a nominal supply current of 2.3mA and an output current of 200mA. It operates at a frequency of 1MHz and has an output voltage of 18V. The device is packaged in a PDIP package and is available in a lead-free version.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |