The UCC38C44DGK is a flyback controller from Rochester Electronics. It operates at a frequency of 1MHz and can supply up to 200mA of current at 18V. The device is packaged in a lead-free VSSOP package and is available in bulk packaging.
Rochester Electronics UCC38C44DGK technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.