Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP T/R
Rochester Electronics UCC38C44DGKR technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.