The UCC38C44P is a flyback converter IC from Rochester Electronics. It operates at a frequency of 1MHz and provides a nominal supply current of 2.3mA. The device is available in a PDIP package and is lead-free. The IC is designed to deliver an output current of 1A at an output voltage of 18V.
Rochester Electronics UCC38C44P technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.