The UCC38C45D is a flyback converter from Rochester Electronics, packaged in a SOIC case. It operates at a nominal frequency of 1MHz and has a maximum output current of 200mA. The device is lead-free and compliant with Reach SVHC regulations. The UCC38C45D has a single output and a nominal supply current of 2.3mA.
Rochester Electronics UCC38C45D technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.