Positive Floating Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
Rochester Electronics UCC3917DTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.