Positive Floating Single, Hot-Swap IC Commercial Temp. 16-PDIP 0 to 70
Rochester Electronics UCC3917N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.