Rochester Electronics UCC39412PWTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 60mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 48uA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.