High frequency multimode synchronous controller with optimized efficiency 16-TSSOP
Rochester Electronics UCC39421PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 8V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.