27-Line 5V SE Terminator for Fast and Ultra SCSI 36-SSOP 0 to 70
Rochester Electronics UCC5620MWP technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Threshold Voltage | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.