MOSFET Driver 4A 2-OUT Lo Side Half Brdg Non-Inv 14-Pin HTSSOP EP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics UCD7201PWP technical specifications.
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.