2MHz, 2 rail, 4 phase digital PWM buck controller 48-VQFN -40 to 110
Rochester Electronics UCD9220RGZT technical specifications.
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 3.25V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.