Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.82 mA (Typ.); 15 pF (Typ.); 0.25
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Input Capacitance | 15pF |
| Input Current | 820uA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 500mA |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS | Not Compliant |