50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SOIC -20 to 70
Rochester Electronics ULN2004ADE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 7 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.