
50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-PDIP -20 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics ULN2004AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Drivers | 7 |
| Output Current | 500mA |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ULN2004AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
