USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |