USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - TSSOP-14
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |