USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - TSSOP-14
Rochester Electronics USB1T11AMTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.