IC Opamp Vga 42MHZ 48VQFN IC Opamp Vga 42MHZ 48VQFN IC Opamp Vga 42MHZ 48VQFN
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 42MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |