High Frequency Voltage-to-Frequency Converter 14-PDIP -25 to 85
Rochester Electronics VFC110AP technical specifications.
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 13mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.