This 100-pin quad QFP microcontroller operates at a supply voltage of 3.3V with a maximum frequency of 16.67MHz. It features 24 I/O lines and supports an external data bus width of 16 bits and an address bus width of 24 bits. The device is packaged in a QFP with dimensions of 14mm by 20mm.
Rochester Electronics XC68307FG8V technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Speed | 16.67 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC68307FG8V to view detailed technical specifications.
No datasheet is available for this part.