ROCKWELL AUTOMATION 100-C09KD10 Contactor, 1NO, DIN Rail, 110 VAC, 25 A, 110 V
Rockwell 100-C09KD10 technical specifications.
| Contact Current Rating | 9A |
| Depth | 86.5mm |
| Length | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | 100-C |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 100-C09KD10 to view detailed technical specifications.
No datasheet is available for this part.