Rockwell 100-C16DJ10 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 415V |
| Min Output Voltage | 400V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | 100C |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 100-C16DJ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.