The Rockwell 1492-RCDA2A25 is a 2-pole residual current circuit breaker with a voltage rating of 277VAC and a current rating of 25A. It features a toggle actuator and is designed for mounting on DIN rail. The device operates within a temperature range of -25°C to 55°C and has a screw terminal design. It is suitable for general use in circuit protection applications.
Rockwell 1492-RCDA2A25 technical specifications.
| Type | Residual Current |
| Number of Poles | 2 |
| Voltage Rating | 277VAC |
| Current Rating | 25A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 277V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rockwell 1492-RCDA2A25 to view detailed technical specifications.
No datasheet is available for this part.