The Rockwell 1492-SPM1B200 is a supplementary protector with a voltage rating of 277VAC or 48VDC and a current rating of 20A. It features a toggle actuator and is designed for DIN rail mounting with screw terminals. The device operates within a temperature range of -20 to 55°C. It is suitable for general use in circuit protection applications.
Rockwell 1492-SPM1B200 technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|48VDC |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 277V |
| Typical DC Voltage Rating | 48V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-SPM1B200 to view detailed technical specifications.
No datasheet is available for this part.