The Rockwell 1492-SPM1D080 is a supplementary protector with a voltage rating of 277VAC or 48VDC and a current rating of 8A. It features a toggle actuator and a screw terminal design. The device is designed for mounting on DIN rail and has a temperature range of -25 to 55°C. The circuit breaker has 2 terminals and a typical AC voltage rating of 277V.
Rockwell 1492-SPM1D080 technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|48VDC |
| Current Rating | 8A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 277V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-SPM1D080 to view detailed technical specifications.
No datasheet is available for this part.