Rockwell 1492-SPM3D100 technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 3 |
| Voltage Rating | 277VAC |
| Current Rating | 10A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 277V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-SPM3D100 to view detailed technical specifications.
No datasheet is available for this part.