Rockwell 1606-XLP72E technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rockwell 1606-XLP72E to view detailed technical specifications.
No datasheet is available for this part.