Rockwell 1606-XLS180B technical specifications.
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12 to 15V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 180W |
| Efficiency | 91.5(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Adjustable |
| Maximum Input Current | 1.65A |
| Ripple & Noise | 50mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1606-XLS180B to view detailed technical specifications.
No datasheet is available for this part.