
Rockwell 1761-L16BBB technical specifications.
| Depth | 73mm |
| Input Type | DIGITAL |
| Length | 80mm |
| Manufacturer Series | 1761 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 14 |
| Number of Inputs | 10 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Output Current | 220mA |
| Output Type | RELAY |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1761-L16BBB to view detailed technical specifications.
No datasheet is available for this part.