
The 1761-L16BWA is a digital input module with 16 channels, designed for industrial automation and control applications. It operates at a maximum temperature of 55°C and a minimum of 0°C. The module is mounted on a DIN rail and has a width of 120mm, a length of 80mm, and a depth of 73mm. It accepts a 240V operating supply voltage and features 10 digital inputs and 6 relay outputs.
Rockwell 1761-L16BWA technical specifications.
| Depth | 73mm |
| Input Type | DIGITAL |
| Length | 80mm |
| Manufacturer Series | 1761 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Number of Inputs | 10 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1761-L16BWA to view detailed technical specifications.
No datasheet is available for this part.