
Rockwell 1769-OF2 technical specifications.
| Depth | 87mm |
| Length | 118mm |
| Manufacturer Series | MicroLogix 1500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Width | 35mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1769-OF2 to view detailed technical specifications.
No datasheet is available for this part.