Rockwell 1769-PA4 technical specifications.
| Depth | 87mm |
| Length | 70mm |
| Manufacturer Series | 1769 Series |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Current | 4A |
| RoHS Compliant | Yes |
| Width | 118mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 1769-PA4 to view detailed technical specifications.
No datasheet is available for this part.