ROCKWELL AUTOMATION 193-ED1DB RELAY, OVERLOAD, 3.7 TO 12A
Rockwell 193-ED1DB technical specifications.
| Contact Current Rating | 16A |
| Control Voltage | 690V |
| Depth | 85.2mm |
| Length | 146.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | 193-E1 Plus |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 193-ED1DB to view detailed technical specifications.
No datasheet is available for this part.