Rockwell 194E-A100-3753 technical specifications.
| Type | Control and Load Switch |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 100A |
| Mounting | Base/DIN Rail Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 194E-A100-3753 to view detailed technical specifications.
No datasheet is available for this part.