Rockwell 194E-A40-1753 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SNAP ON |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rockwell 194E-A40-1753 to view detailed technical specifications.
No datasheet is available for this part.