
Rockwell 194E-E100-1753-6N technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Depth | 90mm |
| Length | 144mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Front |
| Number of Poles | 3 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 194E |
| Voltage Rating | 690V |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 194E-E100-1753-6N to view detailed technical specifications.
No datasheet is available for this part.