Rockwell 440R-N23132 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | SPST-NC |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 440R-N23132 to view detailed technical specifications.
No datasheet is available for this part.