
Rockwell 440R-N23135 technical specifications.
| Depth | 22.5mm |
| Length | 114.5mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Series | MSR127RP |
| Termination | Screw |
| Width | 99mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Rockwell 440R-N23135 to view detailed technical specifications.
No datasheet is available for this part.