Rockwell 700-CF310KA technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 700-CF310KA to view detailed technical specifications.
No datasheet is available for this part.