Rockwell 700-CF400KJ technical specifications.
| Contact Current Rating | 10A |
| Depth | 80.5mm |
| Length | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Series | 700-C |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 700-CF400KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
