Rockwell 700-HC14A2 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 7A |
| Termination Style | Blade Terminal |
| Number of Terminals | 14 |
| AC Coil Voltage | 240V |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 700-HC14A2 to view detailed technical specifications.
No datasheet is available for this part.