
Rockwell 800FM-SL32 technical specifications.
| Index Angle | 45° |
| Mount | Standard |
| Number of Positions | 3 |
| Outside Diameter | 29.8mm |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 800F |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 800FM-SL32 to view detailed technical specifications.
No datasheet is available for this part.