This 18° side rotary limit switch features a screw mount design and can withstand a maximum AC voltage rating of 600V. It has a minimum operating temperature of -18°C and a maximum operating temperature of 110°C. The switch has a termination style of conduit and a maximum pre-travel of 18°. It is designed for use in applications where a rotary switch is required.
Rockwell 802T-A4P technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Side Rotary |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 18° |
| Mounting | Screw Mount |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 802T-A4P to view detailed technical specifications.
No datasheet is available for this part.