The 802T-A5P is an 18° side rotary limit switch with a screw mount termination style and a maximum operating temperature range of -18 to 110°C. It has a maximum AC and DC voltage rating of 600V and a switch configuration of normally open/normally closed. The switch is designed for use in applications where a high level of reliability and durability is required. The device type is rotary and the actuator style is side rotary. The switch has a maximum pre-travel of 18°.
Rockwell 802T-A5P technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Side Rotary |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 18° |
| Mounting | Screw Mount |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 802T-A5P to view detailed technical specifications.
No datasheet is available for this part.