This 70° rotary limit switch features a side rotary actuator style and screw mount termination. It has a maximum AC voltage rating of 240V and a maximum DC voltage rating of 250V. The switch is designed for operation within a temperature range of -18°C to 110°C.
Rockwell 802T-AMTP technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Side Rotary |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 70° |
| Mounting | Screw Mount |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 802T-AMTP to view detailed technical specifications.
No datasheet is available for this part.