The Rockwell 802T-AP is a side rotary limit switch with a screw mount termination style and a maximum current rating of 0.4 amps at 125 volts DC. It has a maximum AC voltage rating of 600 volts and a maximum DC voltage rating of 600 volts. The switch features a side rotary actuator style and a maximum pre-travel of 13 degrees. It is designed for operation within a temperature range of -18 to 110 degrees Celsius.
Rockwell 802T-AP technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Side Rotary |
| Max Current Rating | 0.4@125VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 13° |
| Mounting | Screw Mount |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 802T-AP to view detailed technical specifications.
No datasheet is available for this part.