The 802T-AP1 is a side rotary limit switch with a maximum pre-travel of 13° and a mounting style of screw mount. It has a maximum AC and DC voltage rating of 600V and operates within a temperature range of -18 to 110°C. The switch has a termination style of conduit and a device type of rotary. It is designed for use in electromechanical applications.
Rockwell 802T-AP1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Side Rotary |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 13° |
| Mounting | Screw Mount |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 802T-AP1 to view detailed technical specifications.
No datasheet is available for this part.